• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 51024 Aluminium Stairs Operating height (max.): 2.8 m Silver 18 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stairs

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

Maximum height

0.8 m

Weight

18 kg

No. of rungs/steps

4

Operating height (max.)

2.8 m

Platform width

300 mm

Platform depth

550 mm

Material (details)

Aluminium

Type

Stairs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314724 MUNK Günzburger Steigtechnik 51024 Aluminium Stairs Operating height (max.): 2.8 m Silver 18 kg

Description

Stable, welded pipe construction, steps made of non-slip steel grating, holings with non-slip plastic shoes. Can be driven by 2 Hubrollen. High security through a hand-rail of approx. 600 mm high on one side. The handrail can be simply screwed on (right holes) and is supplied loose. Upper surface area 550 x 300 mm.

This text is machine translated.