• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 632102 Platform 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk platform aluminum fluted platform length 1860 mm

  • To be installed with tools

Technical specifications

  • Coating: Aluminium rimmed
  • Platform length 1860 mm
  • Platform height 118 mm
Product type

Platform

Material

Aluminium

Content

1 pc(s)

Platform width

850 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401851 MUNK Günzburger Steigtechnik 632102 Platform 1 pc(s)

Description

Fluted aluminum platform Suitable for our modular catwalk construction kit

This text is machine translated.