• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08061-6310100 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M8
Connection side B
Cable, open end
No. of pins
4
Nominal voltage
60
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Without LED; unshielded
  • Type: Socket
  • Page 2 Connection: Free cable end
  • Screw connection: Zinc die-cast
  • Insulating material group: I
  • Family design: Open cable ends
  • CE 1
  • PROTECTION CLASS IP65;IP66K;IP67
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Material locking: Die-cast zinc
  • Seal: FKM
  • Gender: Female
  • Coating contact: Gold-plated
  • Coating locking: Matt nickel-plated
  • Material PUR
  • Mounting type: Plug-in; screwed; vibration proof
  • Mounting thread M8 x 1
  • Min. Operating temperature: -25
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • China RoHS e: 1
  • Coding: A
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M8
  • Sensor/actuator cable
  • Tightening torque: 0.4
  • Thread M8 x 1
  • Pollution level 3
  • Operating voltage DC max. 60
  • Page 1 Cable outlet 0°
  • Number of pins: 4
  • Operating voltage AC max. 50
  • Operating current: 0 A … 4 A.
  • Cable outlet: Straight
  • Operating current per contact max. 4
  • Max. Operating current: 4
  • CCSAus: 1
  • CULus 1
  • Operating current min.: 0
  • Page 1 Number of poles: 4
  • Sales text 2: PUR 4x0.25 SW UL/CSA+Loschk. 1 m
  • Min. Operating voltage: 0
  • Max. Operating voltage: 60
  • Material short text: MSFL0-T631_1.0
  • Dimensioning surge voltage 1.5
  • Supply voltage: 0 V – 60 V
  • Suitable for corrugated hose: 6.5
  • PRODUCT STANDARD: EN / IEC 61076-2-104 (M8)
  • Stripping length 20:1
Type

MSFL0-T631_1.0

Product type

Sensor/actuator cable

Connection side A

M8

Connection side B

Cable, open end

No. of pins

4

Nominal voltage

60

Contact material

Copper alloy gold plated

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

7000-08061-6310100

Content

1 pc(s)

Connector version

straight

Protection class

IP65

IP66

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763708 Murrelektronik 7000-08061-6310100 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Datasheet 3763708 Murrelektronik 7000-08061-6310100 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763708 Murrelektronik 7000-08061-6310100 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Description

M8 socket 0° A-coded Free wire-end PUR 4x0.25 SW UL/CSA+towing. 1m-M8 socket 0° A-coded Free Ltd-end-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?