• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-12722-0000000 Sensor/actuator adapter No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator adapter
Connection side A
M12
No. of pins
5
Nominal voltage
60
Type
MSAL0-U
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Without LED; unshielded
  • Type: Plug
  • Page 2 Connection: Screw terminals
  • M12 family design
  • PBT casing
  • CE 1
  • Protection class IP67
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Material locking: Copper alloy
  • Type of connection: Screw terminals SK
  • Coating contact: Gold-plated
  • Min. Operating temperature: -40
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Min. Clamping range: 4
  • Material contact: Copper alloy
  • Coding: A
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Max. Clamping range: 6
  • Overvoltage category II
  • Page 1 Connection: M12
  • Sensor/actuator cable
  • CURus: 1
  • Tightening torque: 0.6
  • Pollution level 3
  • Operating voltage DC max. 60
  • Connection cross-section max.: 0.75
  • Page 1 Cable outlet 0°
  • Number of pins: 5
  • Operating current: 0 A … 4 A.
  • Operating current per contact max. 4
  • Max. Operating current: 4
  • Operating current min.: 0
  • Page 1 Number of poles: 5
  • Sales text 2: 5-pole, max. 0.75mm² 4 - 6mm
  • Min. Operating voltage: 0
  • Max. Operating voltage: 60
  • Width across: SW18
  • Material short text: MSAL0-U
  • Supply voltage: 0 V – 60 V
  • Clamping range: 4 mm … 6 mm
  • Insulation resistance min.: 100
Type

MSAL0-U

Product type

Sensor/actuator adapter

Connection side A

M12

No. of pins

5

Nominal voltage

60

Connection

Screw terminal

Contact material

Copper alloy gold plated

max. cross section

0.75 mm²

Min. temperature

-40 °C

Max. temperature

85 °C

Manufacturer part #

7000-12722-0000000

Content

1 pc(s)

Material

PBT

Protection class

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763885 Murrelektronik 7000-12722-0000000 Sensor/actuator adapter No. of pins (RJ): 5 1 pc(s)

Datasheet 3763885 Murrelektronik 7000-12722-0000000 Sensor/actuator adapter No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763885 Murrelektronik 7000-12722-0000000 Sensor/actuator adapter No. of pins (RJ): 5 1 pc(s)

Description

M12 PC. 0° A-coding Screw terminal connection 5-pin, max. 0.75mm² 4 - 6mm Alternative to 7000-12721-0000000-M12 pc. 0° A-code Screw terminal connection-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?