• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13565-9720200 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M12
Connection side B
Cable, open end
Nominal voltage
125
Type
MSBFH-U972_2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Type: Socket
  • Page 2 Connection: Free wires
  • Cable gland: Brass
  • Insulating material group: I
  • M12 family design
  • CE 1
  • Protection class IP67
  • UKCA 1
  • Lock type: Screw thread
  • Additional condition protection: Inserted;screwed
  • Material locking: Brass
  • Seal: FKM
  • Gender: Female
  • Coating housing: Nickel-plated
  • Coating contact: Gold-plated
  • Coating locking: Nickel-plated
  • Material: Brass
  • Mounting type: Screw thread
  • Mounting thread M16 x 1.5
  • China RoHS 50: 1
  • Min. Operating temperature: -30
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • Coding: A
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M12
  • Sensor/actuator cable
  • Tightening torque: 0.6
  • Thread M12 x 1
  • Pollution level 3
  • Operating voltage DC max. 125
  • Contour for corrugated hose: Without
  • Operating voltage AC max. 125
  • Protection class NEMA 6P;4;3
  • ATEX 0
  • Operating current: 0 A … 4 A.
  • Operating current per contact max. 4
  • Max. Operating current: 4
  • Operating current min.: 0
  • Page 1 Number of poles: 5
  • Sales text 2: PUR-strands 5x0.34 2m
  • Min. Operating voltage: 0
  • Max. Operating voltage: 125
  • Width across: SW19
  • EAC 1
  • UL 50E: Yes
  • Dimensioning surge voltage 1.5
  • Supply voltage: 0 V – 125 V
  • PRODUCT STANDARD: EN IEC 61076-2-101 (M12)
Type

MSBFH-U972_2.0

Product type

Sensor/actuator cable

Connection side A

M12

Connection side B

Cable, open end

Nominal voltage

125

Contact material

Copper alloy gold plated

Min. temperature

-30 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

7000-13565-9720200

Content

1 pc(s)

Protection class

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3764002 Murrelektronik 7000-13565-9720200 Sensor/actuator cable 1 pc(s)

Datasheet 3764002 Murrelektronik 7000-13565-9720200 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764002 Murrelektronik 7000-13565-9720200 Sensor/actuator cable 1 pc(s)

Description

M12 socket Flange A-coded HWM PUR-wires 5x0.34 2m-M12 bu. Flange A-coded HWM-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?