• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-18021-6160030 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator cable
Connection side B
Cable, open end
No. of pins
4
Nominal voltage
24
Type
MSUDK-AB1Z-616_0.3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: LED; unshielded
  • Type: Socket
  • Page 2 Connection: Free cable end
  • Steel cable gland
  • Insulating material group: I
  • Family design: A type solenoid connector
  • CE 1
  • Protection class IP67
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Material locking: Steel
  • Seal: PUR
  • Colour of housing: Black
  • Gender: Female
  • Coating locking: Zinc-plated
  • Material PBT
  • Mounting method: Plugged-in; screwed
  • Fastening thread: M3x31
  • China RoHS 20: 1
  • Min. Operating temperature: -25
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: Design A (18 mm)
  • Sensor/actuator cable
  • Interference suppressor: Diode
  • Tightening torque: 0.4
  • Operating voltage DC 24
  • Thread: M3x31
  • Operating voltage min. DC: 18
  • Pollution level 3
  • Operating voltage AC:24
  • Operating voltage DC max. 30
  • Page 1 Cable outlet 90°
  • Number of pins: 4
  • Operating voltage AC max. 28.8
  • ATEX 0
  • Operating current: 0 A … 4 A.
  • Operating current per contact max. 4
  • Max. Operating current: 4
  • CCSAus: 1
  • Operating current min.: 0
  • Max. Power consumption: 15
  • Page 1 Number of poles: 4
  • Operating voltage AC min.: 19.2
  • Sales text 2: PVC 3x0.75 SW 0,3M
  • Min. Operating voltage: 18
  • Max. Operating voltage: 30
  • Max. Switch-off peak voltage: 55
  • Dimensioning surge voltage 0.8
  • Supply voltage: 18 V – 30 V
  • Max. Fall delay time: 20
Type

MSUDK-AB1Z-616_0.3

Product type

Sensor/actuator cable

Connection side B

Cable, open end

No. of pins

4

Nominal voltage

24

Factory colour

Black

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

7000-18021-6160030

Content

1 pc(s)

Protection class

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3764050 Murrelektronik 7000-18021-6160030 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Datasheet 3764050 Murrelektronik 7000-18021-6160030 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764050 Murrelektronik 7000-18021-6160030 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Description

MSUD Valve plug A-18mm free cable-end PVC 3x0.75 SW 0,3M-MSUD valve stem. A-18mm free cable-end-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?