• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-29101-0000000 Sensor/actuator connector 1 pc(s)

Product type
Sensor/actuator connector
Nominal voltage
110
Type
MSVS-EB3X-KS09
Connection
Screw terminal
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: LED; unshielded
  • Page 2 Connection: Screw terminals
  • Screw connection PG9
  • Family design: A type solenoid connector
  • Protection system: IP65
  • Additional condition protection: Inserted;screwed
  • Mounting type: Attached, screwed
  • Fastening thread: M3x31
  • Min. Operating temperature: -20
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Max. Operating temperature: 60
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: Design A (18 mm)
  • Noise suppressor: VDR
  • Tightening torque: 0.4
  • Operating voltage DC 110
  • Operating voltage min. DC: 99
  • Operating voltage AC:110
  • Operating voltage DC max. 121
  • Operating voltage AC max. 121
  • Operating current: 0 A … 1 A.
  • Operating current per contact max. 1
  • Max. Operating current: 1
  • Operating current min.: 0
  • Page 1 Number of poles: 3
  • Operating voltage AC min.: 99
  • SALES TEXT 2: 110V LED+VDR PG9
  • Min. Operating voltage: 100
  • Max. Operating voltage: 121
  • Supply voltage: 100 V – 121 V
Type

MSVS-EB3X-KS09

Product type

Sensor/actuator connector

Nominal voltage

110

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

60 °C

Manufacturer part #

7000-29101-0000000

Content

1 pc(s)

Protection class

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3764134 Murrelektronik 7000-29101-0000000 Sensor/actuator connector 1 pc(s)

Datasheet 3764134 Murrelektronik 7000-29101-0000000 Sensor/actuator connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764134 Murrelektronik 7000-29101-0000000 Sensor/actuator connector 1 pc(s)

Description

SVS Valve stem BF A 18 mm self-connecting Screw terminals 110V LED+VDR PG9-SVS VALVE ADAPTER BF A 18 mm self-connecting Screwdr.Kl.m.V

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?