• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-C0505-2340000 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Type
500m Kabel 10080651(234)auf Kabeltr
Manufacturer part #
7000-C0505-2340000
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Functions: Unshielded
  • CE 0
  • Industries: Machine tools;packaging;intralogistics
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Usage: Signal;Sensor-/actuator-cable
  • Length: 500
  • CCSAus: 1
  • CULus 1
  • Sales text 2: PUR 4x0.34 gr UL/CSA+tuk. 500m
  • Material short: 500m cable 10080651(234) on cable
Type

500m Kabel 10080651(234)auf Kabeltr

Product type

Sensor/actuator cable

Manufacturer part #

7000-C0505-2340000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3764858 Murrelektronik 7000-C0505-2340000 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764858 Murrelektronik 7000-C0505-2340000 Sensor/actuator cable 1 pc(s)

Description

Cable drum Ø 500mm PUR 4x0.34 gr UL/CSA+tuk. 500m-cable drum Ø 500mm-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?