• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-P4101-P070200 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M12
Connection side B
Cable, open end
No. of pins
4
Nominal voltage
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Without LED; unshielded
  • Type: Plug
  • Page 2 Connection: Free cable end
  • Cable gland: Brass
  • Insulating material group: I
  • Family design: Open cable ends
  • PUR housing
  • CE 1
  • PROTECTION CLASS IP65;IP67;IP69K
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Gender: Male
  • Coating contact: Gold-plated
  • Material PUR
  • Mounting type: Plug-in; screwed; vibration proof
  • China RoHS 50: 1
  • Min. Operating temperature: -30
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • Coding L
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M12
  • Usage: Power
  • Tightening torque: 0.6
  • Thread M12 x 1
  • Pollution level 3
  • Operating voltage DC max. 63
  • Page 1 Cable outlet 0°
  • Number of pins: 4
  • Min. Plug-in cycles: 100
  • Operating current: 0 A … 12 A.
  • Cable outlet: Straight
  • Operating current per contact max. 12
  • Max. Operating current: 12
  • Operating current min.: 0
  • Page 1 Number of poles: 4
  • Sales text 2: PUR 4x1.5 SW UL/CSA+towing. 2 m
  • Min. Operating voltage: 0
  • Max. Operating voltage: 63
  • Width across: SW17
  • Material short text: MSWALL0-TP07_2.0
  • Dimensioning surge voltage 1.5
  • Supply voltage: 0 V – 63 V
  • Suitable for corrugated hose: 12
  • Product standard EN IEC 61076-2-111
  • UL Power 1
  • Stripping length 100:1
Type

MSWALL0-TP07_2.0

Product type

Sensor/actuator cable

Connection side A

M12

Connection side B

Cable, open end

No. of pins

4

Nominal voltage

63

Contact material

Copper alloy gold plated

Min. temperature

-30 °C

Max. temperature

85 °C

Manufacturer part #

7000-P4101-P070200

Content

1 pc(s)

Connector version

straight

Material

PUR

Protection class

IP65

IP67

Documents & Downloads

Datasheet

Datasheet 3764872 Murrelektronik 7000-P4101-P070200 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Datasheet 3764872 Murrelektronik 7000-P4101-P070200 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764872 Murrelektronik 7000-P4101-P070200 Sensor/actuator cable No. of pins (RJ): 4 1 pc(s)

Description

M12 Power St. 0° L-coding Free wire-end PUR 4x1.5 SW UL/CSA+towing. 2m-M12 Power St. 0° L-coding Free Ltd-end-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?