• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-P8101-P630300 Sensor/actuator cable No. of pins (RJ): 6 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
MQ15 plug, straight
Connection side B
Cable, open end
No. of pins
6
Nominal voltage
600
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MQ Quick Connect Product Family
  • Functions: Unshielded
  • Type: Plug
  • Page 2 Connection: Free cable end
  • Insulating material group: I
  • Family design: Open cable ends
  • PUR housing
  • CE 1
  • Protection class IP65;IP67
  • UKCA 1
  • Bayonet lock
  • Additional conditions Protection class: Locked;inserted
  • Gender: Male
  • Coating contact: Silver-plated
  • Material contact carrier: PA
  • Mounting method: Locked;plugged
  • China RoHS 50: 1
  • Min. Operating temperature: -25
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • Coding: Type 3
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: MQ15
  • Application: Motors;Power
  • Pollution level 3
  • Page 1 Cable outlet 0°
  • Number of pins: 6
  • Assignment: Fully occupied
  • ATEX 0
  • Operating current: 1 A … 16 A.
  • Cable outlet: Straight
  • Max. Operating current: 16
  • Operating current min.: 1
  • Page 1 Number of poles: 6
  • Sales text 2: PUR 6x2.5 SW UL/CSA+tow 3M
  • Min. Operating voltage: 1
  • Max. Operating voltage: 600
  • EAC 1
  • Material short text: MSWAQ3L0-6p6P63_3.0
  • Supply voltage: 1 V – 600 V
  • Operating current per power contact max. 16
  • Suitable for corrugated hose: 18
  • Test voltage for power contacts: 6
  • Test voltage signal pins: 1.5
  • Product standard EN / IEC 61076-2-116
  • UL Power 1
  • Operating voltage DC signal pins max.: 63
  • Operating voltage AC signal pins max.: 63
  • Operating current per signal contact max.: 10
  • Operating voltage power contacts AC max.: 600
  • Stripping length 100:1
Type

MSWAQ3L0-6p6P63_3.0

Product type

Sensor/actuator cable

Connection side A

MQ15 plug, straight

Connection side B

Cable, open end

No. of pins

6

Nominal voltage

600

Contact material

Copper alloy silver plated

Min. temperature

-25 °C

Max. temperature

85 °C

Seal type

Bayonet

Manufacturer part #

7000-P8101-P630300

Content

1 pc(s)

Connector version

straight

Material

PUR

Protection class

IP65

IP67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3764903 Murrelektronik 7000-P8101-P630300 Sensor/actuator cable No. of pins (RJ): 6 1 pc(s)

Datasheet 3764903 Murrelektronik 7000-P8101-P630300 Sensor/actuator cable No. of pins (RJ): 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764903 Murrelektronik 7000-P8101-P630300 Sensor/actuator cable No. of pins (RJ): 6 1 pc(s)

Description

MQ15 St. 0° free line-end 600V AC Type 3 PUR 6x2.5 SW UL/CSA+towing. 3M-MQ15 St. 0° free line-end 600V AC Type 3-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?