• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-PS101-8613000 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M23
Connection side B
M23
Nominal voltage
630
Type
M6FX5002-5DA05-1DA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Shielded;without LED
  • Type: Socket - plug
  • Page 2 Connection: M23
  • Insulating material group: I
  • Family-design M23
  • PUR housing
  • Protection class IP65;IP67
  • Additional condition protection: Inserted;screwed
  • Material locking: Brass
  • Page 2 Cable outlet 0°
  • Coating locking: Nickel-plated
  • Mounting type: Plug-in; screwed; vibration proof
  • Min. Operating temperature: -25
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M23
  • Application: Motors;Power
  • Tightening torque: 2
  • Thread M23 x 1
  • Pollution level 3
  • Page 1 Cable outlet 0°
  • Operating current: 0 A … 15 A.
  • Max. Operating current: 15
  • Operating current min.: 0
  • Page 1 Number of poles: 6
  • Sales text 2: To be discontinued - Last Time Order: 2026-07-31
  • Min. Operating voltage: 0
  • Max. Operating voltage: 630
  • Page 2 Number of poles: 6
  • MATERIAL SHORT TEXT: M6FX5002-5DA05-1DA0
  • Supply voltage: 0 V – 630 V
  • Suitable for corrugated hose: 23
  • Test voltage for power contacts: 4
  • Test voltage signal pins: 2
  • Operating voltage DC signal pins max.: 250
  • Operating voltage power contacts DC max.: 600
  • Operating voltage AC signal pins max.: 250
  • Operating voltage power contacts AC max.: 600
Type

M6FX5002-5DA05-1DA0

Product type

Sensor/actuator cable

Connection side A

M23

Connection side B

M23

Nominal voltage

630

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

7000-PS101-8613000

Content

1 pc(s)

Material

PUR

Protection class

IP65

IP67

Documents & Downloads

Datasheet

Datasheet 3766144 Murrelektronik 7000-PS101-8613000 Sensor/actuator cable 1 pc(s)

Datasheet 3766144 Murrelektronik 7000-PS101-8613000 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3766144 Murrelektronik 7000-PS101-8613000 Sensor/actuator cable 1 pc(s)

Description

M23 Power Line Specification: 6FX5002-5DA05-1DA0-M23 Servo Line-Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?