• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-SS071-8800600 Sensor/actuator data cable 1 pc(s)

Product type
Sensor/actuator data cable
Connection side A
M12
Connection side B
RJ45
Nominal voltage
30
Type
M6FX8002-2DC30-1AG0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Shielded;without LED
  • Type: Socket - plug
  • Page 2 Connection: RJ45
  • Insulation material group II.
  • Family design: DRIVE-CLiQ
  • PUR housing
  • Protection class IP67;IP20
  • Material locking: Die-cast zinc
  • Duplex: Full duplex
  • Page 2 Cable outlet 0°
  • Coating locking: Matt nickel-plated
  • Mounting type: Plug-in; screwed; vibration proof
  • Min. Operating temperature: -20
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Coding: A
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 80
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M12
  • Use: Motors;Ethernet
  • Tightening torque: 0.6
  • Thread M12 x 1
  • Pollution level 3
  • Operating voltage DC max. 30
  • Page 1 Cable outlet 0°
  • Contour for corrugated hose: Without
  • Operating voltage AC max. 30
  • EtherCAT 1
  • Operating current: 0 A … 1.76 A.
  • Operating current per contact max. 1.76
  • Max. Operating current: 1.76
  • Ethernet/IP 1
  • Operating current min.: 0
  • Page 1 Number of poles: 6
  • Sales text 2: Specification: 6FX8002-2DC30-1AG0
  • Min. Operating voltage: 0
  • Max. Operating voltage: 30
  • Page 2 Number of poles: 6
  • MATERIAL SHORT TEXT: M6FX8002-2DC30-1AG0
  • Transfer rate max. 100
  • Dimensioning surge voltage 0.5
  • Supply voltage: 0 V – 30 V
Type

M6FX8002-2DC30-1AG0

Product type

Sensor/actuator data cable

Connection side A

M12

Connection side B

RJ45

Nominal voltage

30

Min. temperature

-20 °C

Max. temperature

80 °C

Manufacturer part #

7000-SS071-8800600

Content

1 pc(s)

Cable use

Industrial ethernet

LAN transfer rate

100 MBit/s

Material

PUR

Protection class

IP67

IP20

Documents & Downloads

Datasheet

Datasheet 3766121 Murrelektronik 7000-SS071-8800600 Sensor/actuator data cable 1 pc(s)

Datasheet 3766121 Murrelektronik 7000-SS071-8800600 Sensor/actuator data cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3766121 Murrelektronik 7000-SS071-8800600 Sensor/actuator data cable 1 pc(s)

Description

Drive CLiQ IP20/M12 socket 0° shut.8p. Specification: 6FX8002-2DC30-1AG0-Drive CLiQ IP20 / M12 Bu. 0° sches.8p.Murrelektronik GmbH

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?