• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88510-3980300 8000-88510-3980300 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
16
No. of splitters
8-way
Type
8000-88510-3980300
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Exact12, 8xM12, 5-pin, Ltg.fixed 3.0m PUR/PVC 16x0.34+3x0.75, UL/CSA

Our service for you

Technical specifications

  • Wire insulation: PVC
  • Outside diameter 10 mm
  • AWG: Similar AWG 22 (0.34 mm²); similar AWG 19 (0.75 mm²)
  • Acceleration (drag chain): Max. 10 m/s²
  • Operating voltage: 24 V DC
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Single wire Ø (conductor): 0.15 mm
  • Cable number: 398
  • Cable type 2 (PUR/PVC)
  • Material (wire insulation): PVC
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR/PVC (UL/CSA)
  • Material properties (core insulation): CFC, cadmium, silicone and lead-free
  • Material properties (sheath): CFC, cadmium, silicone and lead-free, matt, low adhesion, machine-grade, abrasion-resistant, hydrolysis and microbes resistant
  • NOMINAL VOLTAGE U0/U 300/300 V AC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Pin 5: (Ground)
  • Test voltage: 2000 V/AC
  • Shielding: no.
  • Drag chain values: 2 Mio
  • Temperature note: Depending on the connected line
  • Travel speed (drag chain): Max. 2 m/s.
  • Travel path (drag chain): Max. 5 m (horizontal)
  • Slot locking: Screw thread (M12×1 mm)
  • Twisted-strand network: 7 wires around core filler stranded over 12 wires stranded
  • Resistance (conductor): Max. 57 Ω/km (0.34 mm²), max. 26 Ω/km (0.75 mm²); (20 °C)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

16

Type

8000-88510-3980300

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

Length

3 m

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-88510-3980300

Factory colour

Black

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Power rating (total)

10 A

Power rating per I/O

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2314873 Murrelektronik 8000-88510-3980300 8000-88510-3980300 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

User & Safety Instructions

User & Safety Instructions 2314873 Murrelektronik 8000-88510-3980300 8000-88510-3980300 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(

More interesting products

(*All information is plus legal VAT)