• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX150 330013004 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
20 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2602 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

20 - 18

Connection

Crimp

Press-in

Manufacturer part #

330013004

Content

1 pc(s)

Type

330013004

Engineering Part No

33001-3004

Engineering Series Name

MX150 Au/Ag Rec Term

Engineering Series No

33001

Documents & Downloads

Datasheet

Datasheet 3035904 MX150 330013004 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035904 MX150 330013004 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035904 MX150 330013004 Molex Content: 1 pc(s)

Description

MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff

What kind of Signal & Power Connectors are you looking for?