• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX150 330122021 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
16 - 14
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

16 - 14

Connection

Crimp

Press-in

Manufacturer part #

330122021

Content

1 pc(s)

Contact material

Tin plated

Type

330122021

Engineering Part No

33012-2021

Engineering Series Name

MX150 Tin Rcpt Term

Engineering Series No

33012

Documents & Downloads

Datasheet

Datasheet 3035905 MX150 330122021 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035905 MX150 330122021 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035905 MX150 330122021 Molex Content: 1 pc(s)

Description

MX150 Female Terminal for Unsealed Connectors, Tin Plating, 14 and 16 AWG, Right Reel Payoff. Not suitable for MX150 Sealed Connectors.

What kind of Signal & Power Connectors are you looking for?