• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX150L/MX250L 194170011 Molex Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
16 - 14
Connection
Crimp
Press-in
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

16 - 14

Connection

Crimp

Press-in

Manufacturer part #

194170011

Content

1 pc(s)

Contact material

Tin plated

Type

194170011

Engineering Part No

19417-0011

Engineering Series Name

MX150L Male Term

Engineering Series No

19417

Documents & Downloads

Datasheet

Datasheet 3035885 MX150L/MX250L 194170011 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035885 MX150L/MX250L 194170011 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035885 MX150L/MX250L 194170011 Molex Content: 1 pc(s)

Description

MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm

What kind of Signal & Power Connectors are you looking for?