Packed with 300 games, with classic, unforgettable Data East™ titles
With funny 8-Bit-Akzenten, the classic and new players alike to love
Volume control and 3.5-mm headphone jack for the connection of your headphones
Technical specifications
Product type
Retro game console
Factory colour
Black
Red
Bluetooth
No
Touchscreen (display)
No
Wi-Fi
No
UKCA
yes
Built-in optical drive
no
Number of batteries supported
4
Number of games included
300
Headphone outputs
1
USB port
yes
Card reader integrated
no
Second display
no
Built-in camera
no
Video game included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1886997 My Arcade Pixel Classic Retro game console Black, Red
Description
Handheld game system with 300 games, including 8 Data East™ title
Portable gaming device with 300 built-in video games, including 8 classic, popular game titles from Data East™, you can find anywhere else. Citizens Time™, Karate Champ™, Bad Dudes™ and more!
This text is machine translated.
Features
Is either with 4 AAA batteries or with a micro-USB cable (not included in delivery).
Hints
HDMI™ is a registered trademark of HDMI Licensing, LLC.
Description
Handheld game system with 300 games, including 8 Data East™ title
Portable gaming device with 300 built-in video games, including 8 classic, popular game titles from Data East™, you can find anywhere else. Citizens Time™, Karate Champ™, Bad Dudes™ and more!
This text is machine translated.
Features
Is either with 4 AAA batteries or with a micro-USB cable (not included in delivery).
Hints
HDMI™ is a registered trademark of HDMI Licensing, LLC.