• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Arcade Retro Machine X Retro game console 0 GB Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

My Arcade Retro Machine X

  • 300 fun and simple integrated games
  • Perfect on the move
  • 6.35 cm (2.5") color display with illuminated keys
  • Play Sports Games, solve puzzles and much more
  • USK symbol with the age rating 'released from age 0', which means that the content is suitable for all age groups.

Technical specifications

Product type

Retro game console

Memory capacity

0 GB

SSD size (total)

0 GB

SSD

0 GB

Factory colour

Black

Width

8 mm

Height

11 mm

Depth

14 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886996 My Arcade Retro Machine X Retro game console 0 GB Black

Description

Bring the whole excitement of the arcade on the palm of your hand! Modeled after the traditional arcade barrier, the Retro Arcade Machine X with safety nostalgia feelings. It is delivered with 300 pre-installed games and has a LCD screen with illuminated buttons for an optimal play.

This text is machine translated.

Features

  • Headphone jack
  • Volume button
  • Requires 3 AA batteries, not included in the delivery

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.