
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 5 Piece(s) available
Highlights & Details
MyWall HA 6 L 4-arm monitor adapter for non-VESA monitors
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
8 kg
No
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179268 My Wall HA 6 L Monitor mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Rigid
Description
Always a mounting solution ready
This monitor adapter offers a simple mounting solution for screens without VESA compatibility. The screen is firmly clamped with a simple clamping technique on the arms.
This text is machine translated.
This monitor adapter offers a simple mounting solution for screens without VESA compatibility. The screen is firmly clamped with a simple clamping technique on the arms.
This text is machine translated.
Scope of delivery
- Four-arm monitor adapter
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.47*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































