• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HB7L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 286 mm Black 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HB7L Speaker wall mount

  • Load up to 15 kg286 mm distance to wall.Contains 2 items

Technical specifications

Product type

Speaker wall mount

Holder type

Tiltable

Swivelling

Tilt range (top)

8°

Tilt range (bottom)

-8°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (max.)

286 mm

Max. load capacity

15 kg

Factory colour

Black

Width

89 mm

Height

139 mm

Depth

286 mm

Content

2 pc(s)

Dim

(W x H x D) 89 x 139 x 286 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788284 My Wall HB7L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 286 mm Black 2 pc(s)

Warranty Terms

Warranty Terms 2788284 My Wall HB7L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 286 mm Black 2 pc(s)

Description

The HB 7 is suitable for medium-to-large loudspeakers with a weight of up to 15 kg for greater freedom from the wall. The adjustable width from 135 - 275 mm, Makes it possible to adjust the holder to loudspeakers of various sizes. The rotary and tilting function was developed specially for an optimum listening experience.Anti-skid pads provide a secure hold and protect your devices against scratches and scratches.

This text is machine translated.

Features

  • Tilts +/- 8°Side rotation: 180°Adjustable without toolsAdjustable clamp fixing 135 - 275 mm

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)