• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS 23 WL Speaker stand Retractable, Floor stand, Height-adjustable White 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 77.99 / piece)
€ 88.99
-12 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS 23 WL Speaker stand

  • Contains 2 pieces (one pair)With plastic feet for solid floors and steel spikes for carpet floorsSpeaker stand surface with foam rubber coatingWith cable managementIncl. Mounting instructions and mounting materialAdjustable height 727 - 1171 mm

Technical specifications

Product type

Speaker stand

Holder type

Retractable

Floor stand

Height-adjustable

Max. load capacity

10 kg

Factory colour

White

Width

265 mm

Height

1171 mm

Depth

265 mm

Content

2 pc(s)

Dim

(W x H x D) 265 x 1171 x 265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573198 My Wall HS 23 WL Speaker stand Retractable, Floor stand, Height-adjustable White 2 pc(s)

Description

These universal speaker stands can be easily adjusted in height to position the speakers for the best listening experience. The robust steel construction ensures high stability, and thanks to the minimalist look, this speaker stand fits into any interior. Both the plastic feet and the steel spikes enable an optimum decoupling to the floor on solid floors or carpet floors.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)