
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Fully movable table holder for flat screens
- Holder type: Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
100 x 75 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Material (details)
Aluminium
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2573194 My Wall HL 16 WL Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Tiltable
Information
Information 2573194 My Wall HL 16 WL Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Tiltable
Description
The robust aluminum gas-pressure spring table holder fits monitors and carries up to 9 kg, so that even the larger monitors can be positioned with ease.
This text is machine translated.
This text is machine translated.
Features
- Unlimited positions - easily adjusted
- Laterally rotatable 180°
- Tilt: +90° / -45°
- Screen can be rotated 360°
- With mounting clamp (10 - 85 mm) and adapter plate for fixed mounting
- With integrated gas pressure spring for a continuous vertical alignment of the screen (max. 250 mm)
- Suitable for VESA 75/100
- Including mounting material and installation instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























