• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL 17 WL Monitor base 43,2 cm (17") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fully movable table stand for flat screens

  • Holder type: Rotatable, Height-adjustable, Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
  • Load capacity (max.) 10 kg

Technical specifications

Product type

Monitor base

Suitable for

43,2 cm (17") - 81,3 cm (32")

Add-on displays

1 Display(s)

Holder type

Rotatable

Height-adjustable

Tiltable

Features

Pneumatic

No

Max. load capacity

10 kg

Yes

100 x 75 mm

100 x 100 mm

75 x 75 mm

Tilt range (bottom)

-90°

Tilt range (top)

90°

Swivel range (left)

80°

Swivel range (right)

80°

Factory colour

White

Suitable for

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573190 My Wall HL 17 WL Monitor base 43,2 cm (17") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable

Description

Always remain flexible.The HL 17 / HL 17 W is a free-standing table holder that can be changed in many different positions, for an optimum alignment of the screen.The special construction enables a continuous height adjustment and fluent movements for your personal viewing angle.So that you can do high-quality work at all times.

This text is machine translated.

Features

  • With integrated gas pressure spring for a continuous vertical alignment of the screen (max. 250 mm)
  • Best suited for touch screen monitors
  • Tilt: + / - 90°
  • Laterally rotatable: 80°, rotatable base
  • Screen can be adjusted horizontally: 180°
  • VESA 75 / 100
  • With cable management
  • Including mounting material and installation instructions

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)