• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT45L Laptop raiser Height-adjustable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HT45L laptop holder

  • For laptops 11" - 17" (28 - 43 cm)
  • Load up to 5 kg
  • Adjustable height

Technical specifications

  • Sloped angle 15°
  • Locking function by pressing a button
  • Height-adjustable in 16 steps: 225 - 380 mm
  • Inclusive mounting material and installation instructions
Product type

Laptop raiser

Type

Laptop stand

Features

Height-adjustable

Suitable for

27,9 cm (11")

43,2 cm (17")

Material

Aluminium

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903029 My Wall HT45L Laptop raiser Height-adjustable

Description


Always an optimum view
This laptop holder can be adjusted in 16 stages exactly to your field of vision and that too simply by pressing a button.
The HT 45 can be used individually. It is an optimum solution for sitting and standing work. In the office or at home, for meetings or for your leisure time. The elegant aluminum design fits wonderfully into each room.

This text is machine translated.

Features

  • Simple and safe height adjustment
  • Ergonomic design
  • Open design offers increased air circulation
  • Lightweight aluminum construction

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)