• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Tablet PC stand Tablet, Smartphone 25,4 cm (10")

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile phone & tablet stands

  • For devices ≤ 10" (25.4 cm), aluminum with anti-skid pads

Technical specifications

  • Aluminium stands with skid-proof pads
  • Folding
  • For devices ≤ 10" (25.4 cm)
  • Rotates 360°
  • Angle can be set individually
Product type

Tablet PC stand

Suitable for

Tablet

Smartphone

Suitable for

25,4 cm (10")

Suitable for

25,4 cm (10")

Features

pivoted

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3314696 My Wall Tablet PC stand Tablet, Smartphone 25,4 cm (10")

User & Safety Instructions

User & Safety Instructions 3314696 My Wall Tablet PC stand Tablet, Smartphone 25,4 cm (10")

Warranty Terms

Warranty Terms 3314696 My Wall Tablet PC stand Tablet, Smartphone 25,4 cm (10")

Description

Real holder for smartphones or tablets up to a size of 10" (25.4 cm) with perfect visual position settings. The angle of vision and height can be adjusted individually thanks to the two joints. A 360° rotation is also possible. With this holder you can stream your favorite film or series and need not hold your mobile phone the entire time in your hand. You can also display your recipe in the kitchen and have your hands free for cooking. Even hours of video calls or meetings are possible in a relaxed way. Thanks to the compact and folding design the holder can be easily folded together and stored in a space-saving way. So it can be taken along everywhere perfectly. The non-slip pads provide a secure hold. The elegant holder made of elegant aluminum makes a good figure everywhere, whether in the home office, in the kitchen or in the bedroom – it simply fits perfectly!   A must for any smartphone or tablet user!   ⏺️ Stream hands free ⏺️ Noble design ⏺️ Full flexibility Technical details: Aluminium stand with non-slip pads Foldable For devices ≤ 10" (25.4 cm) Rotatable 360° angle individually adjustable In sales box    

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)