• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PAD35-15 Tablet PC cradle Universal Tablets, Mobile Phones 5,1 cm (2") - 12,7 cm (5")

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Clamp-On & Wall-Mounted (Screw-Fixed) Phone / Tablet Arms, Black

  • Compatible Devices: Mobile phones and tablets
  • Device Size: Supports up to 12.9-inch tablets and mobile phones
  • Load Capacity: 1kg
  • Wall-mounted foldable design with 360-degree rotating head
  • Package Includes: 4 expansion screws and 1 hex wrench

Technical specifications

Product type

Tablet PC cradle

Compatible with

Universal

Suitable for

Tablets, Mobile Phones

Suitable for

5,1 cm (2")

6,4 cm (2,5")

6,9 cm (2,7")

7.1 cm (2.8“)

7,5 cm (2,9")

7,6 cm (3")

7,9 cm (3,1")

8,9 cm (3,5")

10,1 cm (4")

10,2 cm (4")

11,4 cm (4,5")

11,7 cm (4,6")

11,9 cm (4,7")

12,2 cm (4,8")

12,4 cm (4,9")

12,7 cm (5")

Show more
Suitable for

5,1 cm (2") - 12,7 cm (5")

Features

height-adjustable

pivoted

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778410 Renkforce RF-PAD35-15 Tablet PC cradle Universal Tablets, Mobile Phones 5,1 cm (2") - 12,7 cm (5")

Description

The black Renkforce holder is a functional solution for wall mounting for smartphones and tablets. Fitted with a foldable design made of aluminum alloy and ABS, it offers a stable basis for terminals in the daily business life. The mounting material required for installation is already included in the delivery.

Wide compatibility
The device accommodates mobile phones and tablets with display sizes between 11.9 cm (4.7") and 12.9". Thanks to the maximum load-bearing capacity of 1 kg, a wide range of implements can be securely fixed in the holder. The user benefits from the fact that if the terminals are changed within these specifications the holder system can continue to be used without any problem.

Flexible positioning
The head of the system can be rotated by 360 degrees. In addition, the tablet-holder is height-adjustable. Thus the viewing angle can be adjusted individually to the respective requirement, WAS makes the comfortable reading of the screen from different working positions easier.

Space-saving design
The structure for wall mounting is characterized by its folding design. The direct benefit for the user is that the bracket can be folded close to the wall when not in use, which means that the available space at the work place is used efficiently and that no components protrude unnecessarily into the room.

This text is machine translated.

Features

  • Material: Aluminum alloy, ABS
  • Color: Black
  • Tablet fit: 4.7 to 12.9""
  • Weight capacity: 1 kg
  • Rotation: 360° for multiple viewing angles

Scope of delivery

  • Renkforce clamp-on & wall-mounted (screw-fixed) phone / tablet arms
  • Renkforce installation manual
  • Renkforce safety sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)