• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Under table cable management

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall underdesk cable management

  • Mounting with screw clamp, easy access to cables and plugs, 120 x 15.5 cm, loads up to 5 kg

Technical specifications

Product type

Under table cable management

Max. load capacity

5 kg

Material (details)

Fabric braid

Width

1200 mm

Depth

155 mm

Dim

(W x D) 1200 mm x 155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775615 My Wall Under table cable management

Description

Easy access to cables and plugs, a height adjustable 2 times and integrated hooks and eyelets for a secure fixing. Combined with the flexible mounting with screw terminals, this cable channel becomes a comfortable solution for permanently tidy workstations. The fabric braid made from flame-retardant material also provides more comfort in everyday life and is knee-friendly when inadvertently touching.
With a size of 120 x 15.5 cm, the cable channel offers particularly much space for socket strips, power supplies and extensive cabling. Mounted as a practical solution under the table, it helps to hide the cable selectively and to create a tidy complete picture and is thus Ideal for modern cable management at the desk in the office or home office. With its generous format the cable duct has a capacity of up to 5 kg and remains thus dimensionally stable and reliable.
The screw terminals have two staggered hooks each so that the cable duct can be suspended in two different heights. Thus, the cable channel adapts flexibly to different requirements and cable lengths. The easy-to-open design enables quick access to all connections at any time without having to loosen the entire installation.
The mounting is done completely without drilling with two screw terminals, safe, stable and can be removed any time without leaving any residue. Cables are hidden efficiently, clearly arranged and permanently removed.
Extra plenty of space for clean cable routing thanks to professional cable management below the desk

✶ Extra long cable channel for extensive setups
✶ Easy access thanks to fold-out design
✶ Integrated hooks and eyelets securely fix cables and socket strips
✶ Flexible, drill-free mounting with sturdy screw terminals
✶ Flexible fabric braid - flame retardant

Technical details:

1200 x 155 mm
2-fold adjustable height
Load up to 5 kg
Integrated eyelets and hooks (2 hooks, 9 eyelets)
2 m cable tie with Velcro fastener (individually adjustable)
Fastening with two screw terminals (10 - 50 mm)
Flexible material braided from flame-retardant material
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Cable management, mounting instructions, mounting hardware

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)