• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall VESA adapter Compatible with (series): Universal Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VESA adapter, adapts VESA 200 to up to VESA 400

  • Black
  • Contains 2 items

Technical specifications

Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Black

Material (details)

Steel

Weight

1000 g

Width

40 cm

Height

40 cm

Depth

1 cm

Dim

(W x H x D) 40 x 40 x 1 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1891199 My Wall VESA adapter Compatible with (series): Universal Black

Description

Easily mount your screen to the wall. A quick and smooth installation is guaranteed, thanks to the easy-to-understand assembly instructions of myWall.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)