
Highlights & Details
MyWall VESA adapter of VESA 50 / 75 / 100 to up to VESA 200
- Custom-fit for all VESA-compatible devices
- Adapted from VESA 50 / 75 / 100 to up to VESA 200
Technical specifications
- Product type
VESA adapter
- Compatible with (series)
Universal
- Factory colour
Silver
- Material (details)
Metal
- Weight
902 g
- Width
220 mm
- Height
220 mm
- Depth
3 mm
- Dim
(W x H x D) 220 x 220 x 3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537640 My Wall VESA adapter Compatible with (series): Universal Silver
User & Safety Instructions 1537640 My Wall VESA adapter Compatible with (series): Universal Silver
User & Safety Instructions 1537640 My Wall VESA adapter Compatible with (series): Universal Silver
Warranty Terms
Warranty Terms 1537640 My Wall VESA adapter Compatible with (series): Universal Silver
Description
This text is machine translated.
Scope of delivery
- Adapter plate
- Screw set
- Installation manual.























