
Highlights & Details
Neowmounts by NewStar Keyboard and Mouse Holder KEYB-V100
- Universal stand holder for all mouse and keyboard types
Technical specifications
- Product type
Keyboard and mouse holder
- Compatible with (series)
Universal
- Factory colour
Silver
- Max. load capacity
10 kg
- Weight
2 kg
- Width
25 cm
- Height
79 cm
- Depth
13 cm
- Dim
(W x H x D) 25 x 79 x 13 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300655 Neomounts Keyboard and mouse holder Compatible with (series): Universal Silver
User & Safety Instructions
User & Safety Instructions 1300655 Neomounts Keyboard and mouse holder Compatible with (series): Universal Silver
Warranty Terms
Warranty Terms 1300655 Neomounts Keyboard and mouse holder Compatible with (series): Universal Silver
Description
This text is machine translated.























