• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

myFirst 3D Pen Make - pink 3D printer pen PCL 1.75 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MyFirst 3D pen - pink

  • MyFirst 3D pen make - pink

Technical specifications

Product type

3D printer pen

Factory colour

Pink

Width

29 mm

Supported printing supplies

PCL

Height

142 mm

Depth

26 mm

Dim

(W x H x D) 29 x 142 x 26 mm

Operating voltage

5 V

Nozzle Ø

0.9 mm

Suitable for filament Ø

1.75 mm

Weight

46 g

Age rating

3 years

Recommended minimum age

5 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440018 myFirst 3D Pen Make - pink 3D printer pen PCL 1.75 mm

Description

MyFirst 3D Pen Make - pink, with charging cable and 9 colors

This text is machine translated.

Scope of delivery

  • 1x 3D pen
  • 1 x Li-ion batteries required (included)
  • 1 x charging cable

System requirements

  • Battery required

More interesting products

(*All information is plus legal VAT)