• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3Doodler MINT Start Essential 3D printer pen 2.5 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3Doodler MINT Start Essential

  • Fine motor skills
  • 3D thinking
  • Practical learning
  • This text is machine translated.

Technical specifications

  • Built-in battery
  • For ages 6 years and over
Product type

3D printer pen

Factory colour

Blue

Width

200 mm

Height

100 mm

Depth

200 mm

Features

incl. battery

Dim

(W x H x D) 200 x 100 x 200 mm

Nozzle Ø

0.77 mm

Extruder type

Single

Suitable for filament Ø

2.5 mm

Case material

Plastic

Weight

390 g

Interfaces

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268005 3Doodler MINT Start Essential 3D printer pen 2.5 mm

Description

The award-winning product enables children to bring all their ideas to life in 3D! The 3D mass is produced using plastic sticks heated in the pen. This then hardens within a few seconds and creates great 3D-artworks with the help of templates. Simply insert the plastic stick in the pen and start painting by pressing a button.

This 3Doodler 3D start pen and its creations do not get hot, so there is no risk of burns. Use our heat-resistant, BPA-free and non-toxic plastic to make it safe for children to use. As a tactical learning toy, the 3Doodler 3D Start pen inspires creativity, design, planning, building and spatial understanding - perfect for MINT learning! The 3Doodler 3D Start Pen is also a proud winner of the Toy of the Year 2017 (Rookie category) and winner of numerous awards, including the Good Housekeeping's 2016 Best Toy Award for Best Toys, the Oppenheim Toy Portfolio Platinum Award, the National Parenting Product Award, The Scholastic Parent & Child GOLD STAR TOY Award and the Toy Insider STEM 10, to name but a few.

This text is machine translated.

Scope of delivery

  • 3Doodler 3D start pen
  • 2x filaments
  • Activity guide (with over 12 projects)
  • Micro-USB charging cable
  • Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)