• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 74330 74330 Choke 0.18 A 1 pc(s)

Product type
Choke
Max. temperature
50 °C
Nominal current
0.18 A
Min. temperature
50 °C
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Core Material: Ferrite
  • Shield: Unshielded
  • Features: 2 Coils 33-56mH
Product type

Choke

Nominal current

0.18 A

Min. temperature

50 °C

Max. temperature

50 °C

Content

1 pc(s)

Type

74330

Engineering Series Name

743

Documents & Downloads

Datasheet

Datasheet 3639424 Myrra 74330 74330 Choke 0.18 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3639424 Myrra 74330 74330 Choke 0.18 A 1 pc(s)

Description

74330 ;Common Mode Choke U9.8 2x18-31mH 0,18A 7000mOhm THT 15x11x8mm

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)