• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N-35 M 13X6 Permanent magnet Ring (Ø x L) 13 mm x 6 mm N35M 1.2 T (max) Temperature limit (max.): 100 °C

Product type
Permanent magnet
Enclosure type
Ring
Material
N35M
Bore Ø
4.2 mm
Length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet

  • Extremely strong
  • Many possible applications

Our service for you

Technical specifications

  • Magnetic flux: 50 x 10 -6 Wb
  • Density: 7.5 g/cm³
Product type

Permanent magnet

Type

N-35 M 13X6

Enclosure type

Ring

Features

1 hole

w/o enclosure

Material

N35M

Temperature limit (max.)

100 °C

Remanence (max.)

1.2 T

Bore Ø

4.2 mm

Length

6 mm

Width

13 mm

Height

6 mm

(Ø)

13 mm

Dim

(Ø x H) 13 mm x 6 mm

RoHS-compliant

Yes

Material (details)

N 35 M

Type

Ring magnet

Type

N-35 M

Fitting method

Central bore

Documents & Downloads

Datasheet

Datasheet 503659 N-35 M 13X6 Permanent magnet Ring (Ø x L) 13 mm x 6 mm N35M 1.2 T (max) Temperature limit (max.): 100 °C

User & Safety Instructions

User & Safety Instructions 503659 N-35 M 13X6 Permanent magnet Ring (Ø x L) 13 mm x 6 mm N35M 1.2 T (max) Temperature limit (max.): 100 °C

Description

Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)