• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A 15 mm ABB PS-END3 1 pc(s) Piece

Packaging type
Piece
Product type
End cap
Length
15 mm
Width
18 mm
Height
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End cap

Length

15 mm

Width

18 mm

Height

8 mm

Dim

(L x W x H) 15 x 18 x 8 mm

Content

1 pc(s)

Type

PS-END3

Contact protection end piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327122 N/A 15 mm ABB PS-END3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2327122 N/A 15 mm ABB PS-END3 1 pc(s) Piece

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?