• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A 8 mm ABB PSB-END3 1 pc(s) Piece

Packaging type
Piece
Product type
End cap
Length
8 mm
Content
1 pc(s)
Type
PSB-END3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End cap

Length

8 mm

Content

1 pc(s)

Type

PSB-END3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329629 N/A 8 mm ABB PSB-END3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2329629 N/A 8 mm ABB PSB-END3 1 pc(s) Piece

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?