The X-LOCK backing plate is medium hard and ideal for grinding operations with medium grain size (P80). It has a rigid multi-ribbed design, which maximizes the contact pressure between the disc and workpiece and enables fast work results. The ribs increase the contact pressure and allow a cooling air flow between the disc and the backing plate. The backing plate made of heat-resistant plastic is highly temperature-resistant and break-proof. Use this backing plate for P80 grain X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm: 115, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK back plate, 115 mm medium
Description
The X-LOCK backing plate is medium hard and ideal for grinding operations with medium grain size (P80). It has a rigid multi-ribbed design, which maximizes the contact pressure between the disc and workpiece and enables fast work results. The ribs increase the contact pressure and allow a cooling air flow between the disc and the backing plate. The backing plate made of heat-resistant plastic is highly temperature-resistant and break-proof. Use this backing plate for P80 grain X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm: 115, X-LOCK