• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Bosch Accessories 2608601716 Bosch Accessories 2608601716

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

X-LOCK supporting disc, hard, 125 mm

  • X-LOCK

Technical specifications

Content

1 pc(s)

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953695 N/A Bosch Accessories 2608601716 Bosch Accessories 2608601716

Description

The X-LOCK backing plate is hard and ideal for rough grinding (P50 grit and coarser). It is characterized by a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece and thus enables heavy and highly aggressive grinding work. The angled surface of the plate ensures an ergonomic position when sanding for a comfortable working. The backing plate made of glass-fiber reinforced, heat-resistant plastic is extremely temperature-resistant and break-proof. Use this backing plate for P50 and coarser X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm 125, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK back plate, 125 mm hardware

More interesting products

(*All information is plus legal VAT)