• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Bosch Accessories 2608601721 Bosch Accessories 2608601721

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N/A Bosch Accessories 2608601721

  • X-LOCK

Technical specifications

Content

1 pc(s)

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953701 N/A Bosch Accessories 2608601721 Bosch Accessories 2608601721

Description

The X-LOCK backing plate, Velcro fastener, is ideal for grinding with sandpaper of all grain sizes. The backing plate made of heat-resistant plastic material is highly temperature-resistant and break-proof. A special edge profile allows easy grinding paper changes. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm: 115, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK adhesive plate 115 mm

More interesting products

(*All information is plus legal VAT)