• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Einhell 4431051 Einhell 4431051

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N/A Einhell 4431051

  • Adjustable workpiece clamping deviceAlso for angle cutsBase plate made of steel sheet
  • 'Rectangle with diagonal lines; Text: 90° & 45°'<br><br>(Note: Since this text appears to be already mostly in English with just a few mathematical symbols, the translation remains essentially the same, as it would be identical in British English.)
  • Black circle with a hole in the centre on a white background, underneath it says 'Ø 230 mm', indicating a diameter.

Technical specifications

Content

1 pc(s)

Length

298 mm

Height

347 mm

Width

322 mm

Weight

2960 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525837 N/A Einhell 4431051 Einhell 4431051

Information

Information 2525837 N/A Einhell 4431051 Einhell 4431051

Warranty Terms

Warranty Terms 2525837 N/A Einhell 4431051 Einhell 4431051

Description

With the robust Einhell TS 230/1 separating stand, the user has everything under control. Suitable for angle grinders with cutting discs-Ø 230mm, the holder is universally adjustable and thus a practical assistant, when different materials are to be processed. The adjustable workpiece clamping device also enables convenient angle cuts. The stable base plate is made of steel sheet and offers increased stability. The stand is equipped with a robust swivel joint and spring relief.

This text is machine translated.

Features

  • Universal, adjustable holder for an angle grinderAdjustable workpiece clamping device, also for angle cutsStable base plate made of steel sheet for increased stabilityDie-cast aluminum stand with robust swivel joint + spring reliefSuitable for angle grinders with cutting discs up to 230mm Ø

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.77*

More interesting products

(*All information is plus legal VAT)