• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Copper (L x W x H) 1800 x 300 x 200 mm Rittal DK 7547.000 1 pc(s) Piece

Packaging type
Piece
Product type
Earthing set
Connection
Clamp
Material
Copper
Compatible with (details)
Height: 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Earthing set

Compatible with (details)

Height: 2000 mm

Length

1800 mm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 1800 x 300 x 200 mm

Weight

2800 g

Connection

Clamp

Board thickness (max.)

5 mm

Material

Copper

Content

1 pc(s)

Type

DK 7547.000

RoHS-compliant

Yes

Other

200 A

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049222 N/A Copper (L x W x H) 1800 x 300 x 200 mm Rittal DK 7547.000 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049222 N/A Copper (L x W x H) 1800 x 300 x 200 mm Rittal DK 7547.000 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?