• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Daimler inset Zinc (die-cast) Rittal TS 8611.150 1 pc(s)

Product type
Filler
Material
Zinc (die-cast)
Features
Daimler inset
Compatible with (details)
Housing type CM, TS 8, PC cabinet TS 8 door, IW, SE 8, EL 3-part 18-21 HE, EL 3-part 3-15 HE
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler

Features

Daimler inset

Compatible with (details)

Housing type CM, TS 8, PC cabinet TS 8 door, IW, SE 8, EL 3-part 18-21 HE, EL 3-part 3-15 HE

Weight

0.000

Material

Zinc (die-cast)

Content

1 pc(s)

Type

TS 8611.150

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049430 N/A Daimler inset Zinc (die-cast) Rittal TS 8611.150 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049430 N/A Daimler inset Zinc (die-cast) Rittal TS 8611.150 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?