• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A DEWALT D284921-XJ DEWALT D284921-XJ

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A DEWALT D284921-XJ

  • Product strengths: Speaker walls 4 mm thick
  • Stackable & can be locked with each other
  • Pressure compensation button
  • IP65 - dust-proof and splash-proof
  • Can be locked with padlock
  • Material : Light polypropylene integral foam
  • Ironing handles made of bi-material (polypropylene+thermoplastic elastomer TPR)
  • Removable sections, 6 small and 2 large
  • Inner compartment in the lid for screws and accessories
  • Max. Load capacity 30 kg
  • Dimensions (HxTxB) 158 x 336 x 550 mm

Technical specifications

Product type

Angle grinder cover

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897312 N/A DEWALT D284921-XJ DEWALT D284921-XJ

Description

Dewalt D284921-XJ protective cover for cutting work 230mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)