• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Einhell 4133131 Diameter 50 mm Einhell 4133131 Diameter 50 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A Einhell 4133131 Diameter 50 mm

  • Original Einhell compressed air angle grinder accessory
  • Suitable for the Einhell Compressed air angle grinder TC-PA 50
  • Suitable for angle grinders with Ø 50 mm sanding discs
  • Various sandpaper for metal
  • Sand paper diameter 50 mm

Technical specifications

Product type

DL angle grinder-accessories

Content

1 Set

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754379 N/A Einhell 4133131 Diameter 50 mm Einhell 4133131 Diameter 50 mm

Description

The original Einhell sandpaper set for metal contains various sandpaper in different grit sizes. Especially suitable for the Einhell compressed air angle grinder TC-PA 50, the abrasives have a diameter of 50 mm. Thus they fit on other suitable angle grinders or grinding devices with a Ø 50 mm grinding disc and a Velcro adhesion. The sandpaper pads are mounted with a Velcro fastener. Thanks to the sanding papers included with the grain size P600, P800, P1000, P1200, P2000 and P3000, the set is suitable for a variety of grinding and polishing of flat and curved metal surfaces. 10 sandpaper in each grain is supplied.

This text is machine translated.

Features

  • Mounting at angle grinder by Velcro-fastening

Scope of delivery

  • 10x sandpaper P600
  • 10x sand paper 800
  • 10x sandpaper P1000
  • 10x sandpaper P1200
  • 10x sandpaper P2000
  • 10x sand paper P3000

More interesting products

(*All information is plus legal VAT)