• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Einhell 4350736 Diameter 125 mm Einhell 4350736 Diameter 125 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A Einhell 4350736 Diameter 125 mm

  • Einhell diamond cutting wheel set as masonry milling accessories
  • High-quality cutting discs for continuous use in robust material
  • For cutting slots and grooves in masonry
  • For example, stone, concrete, tiles, ceramic, marble, Granite
  • Diameter 125 mm

Technical specifications

Product type

Wall Groove milling accessories

Content

1 Pair

Length

125 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754415 N/A Einhell 4350736 Diameter 125 mm Einhell 4350736 Diameter 125 mm

Description

The original Einhell diamond cutting wheel set 125 mm is a practical accessory for wall nut milling. The two diamond cutting discs are used in connection with a wall chaser for powerful cutting of slots and grooves in masonry. They are particularly suitable for milling in stone, concrete, tiles, ceramics, porcelain material, Marble and granite. The diamond cutting discs can be used thanks to their 22.2 mm hole with the Einhell wall nut milling cutters TC-MA 1300 and TE-MA 1500, as well as can be mounted on devices of other manufacturers. The maximum speed for using the Einhell diamond cutting discs is 12,250 revolutions per minute. Two 1.8 mm thick diamond cutting discs with 125 mm diameter are included in the delivery.

This text is machine translated.

Features

  • Boring: 22.2 mm
  • Thickness: 1.8 mm

Scope of delivery

  • 2x 125 mm cutting disc

More interesting products

(*All information is plus legal VAT)