• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Einhell 4440020 Diameter 125 mm Einhell 4440020 Diameter 125 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N/A Einhell 4440020 Diameter 125 mm

  • Suitable for all 125 mm angle grinders
  • For rough grinding of steel, hard metal & cast iron
  • For working with welds
  • Curved shape for editing edges
  • Even sharpening ceramic grain

Technical specifications

Product type

Angle Grinder Accessories

Content

3 pc(s)

Material (details)

Grain material ceramic

Length

12.7 cm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754394 N/A Einhell 4440020 Diameter 125 mm Einhell 4440020 Diameter 125 mm

Description

The original Einhell curved fan grinding discs in the set of 3 are suitable for all 125 mm angle grinders, especially for flat head angle grinders. They are specially suitable for the Einhell professional battery-angle grinder TP-AG 18/125 F Li BL. The grinding discs with self-sharpening ceramic grain have a diameter of 125 mm and are bent to allow the edges to be worked on optimally. With a coarse grain size of P60, they are particularly suitable for heavy and demanding tasks, for example Rough unevenness. The fan blades are used mainly for rough grinding of stainless steel, hard metal and cast iron, as well as for working welding seams and for general de-icing work. 3x curved fan sanding discs with a ceramic grain and a grain size of P60 are supplied.

This text is machine translated.

Features

  • Diameter 125 mm

Scope of delivery

  • 3x fan-type grinding discs

More interesting products

(*All information is plus legal VAT)