Extra thin diamond cutting wheels for less material loss
Suitable for cutting tiles or travertine for example
Technical specifications
Product type
Diamond cut-off wheel
Content
1 pc(s)
Length
75 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754411 N/A Einhell 4440470 Einhell 4440470
Description
High cutting performance can be achieved with the original Einhell DIA 76 x 1.8 mm cutting disc. The cutting wheel is suitable for cutting tiles, porcelain or travertine. The diamond cutting wheel fits almost all commercially available 76 mm angle grinder. The outside diameter is 76 mm and they are equipped with a 10 mm bore. The disc is 1.8 mm Dick and can be operated with a speed of maximum 80 m/s.
This text is machine translated.
Features
Can be used with an circumferential speed of 80 m/s.
Description
High cutting performance can be achieved with the original Einhell DIA 76 x 1.8 mm cutting disc. The cutting wheel is suitable for cutting tiles, porcelain or travertine. The diamond cutting wheel fits almost all commercially available 76 mm angle grinder. The outside diameter is 76 mm and they are equipped with a 10 mm bore. The disc is 1.8 mm Dick and can be operated with a speed of maximum 80 m/s.
This text is machine translated.
Features
Can be used with an circumferential speed of 80 m/s.