• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 115.1417 KS Tools 115.1417

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AWG 20-18/16-14/12-10
  • Weight 60 g
  • Cross-section in mm²: 0.5-1.0/1.5-2.5/4.0-6.0
  • Part length L2 in mm: 50.0 mm
  • Part length L3 in mm: 34.0 mm
Product type

Crimp inset

Weight

60 g

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735300 N/A KS Tools 115.1417 KS Tools 115.1417

Description

Pair of crimp inserts for spade plug 4.8 and 6.3 mm, Ø 0.5 - 6.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)