• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 115.1423 KS Tools 115.1423

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • AWG 22-24
  • Weight 71 g
  • Cross-section in mm²: RJ11/RJ12
  • Part length L2 in mm: 50.0 mm
  • Part length L3 in mm: 34.0 mm
Product type

Crimp inset

Weight

71 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735306 N/A KS Tools 115.1423 KS Tools 115.1423

Description

Crimp insert for unshielded WE-connector 6P2K, 6P4K / RJ11, 6P6K / RJ12

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)