• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.1289 KS Tools 150.1289

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Unlocking principle: 2
  • Weight 30 g
  • Length mm 137 mm
  • Material 1: Spring steel
  • Plug width 1.65 mm
  • Connector design: Female spade connectors
Product type

Unlocking tools

Weight

30 g

Content

1 pc(s)

Length

13.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736596 N/A KS Tools 150.1289 KS Tools 150.1289

Description

Professional and non-destructive unlocking of contactsFor manufacturers AMP Tyco E-95For female spade connectorFor 1.65 mm plug-in widthUnlocking according to principle 2With protective bracket to protect the blades and to prevent injuryTool tips made of high-quality spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)